TE Connectivity Rogowski Coil for Use with DC ripple measurement

Image representative of range

Subtotal (1 unit)*

R 3 160,15

(exc. VAT)

R 3 634,17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,160.15

*price indicative

RS stock no.:
841-676
Mfr. Part No.:
2548319-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Rogowski Coil

Product Type

Current Transducer

For Use With

DC ripple measurement

COO (Country of Origin):
FR
The TE Connectivity flexible current transducer provides a Compact solution for current measurement, Ideal for applications where traditional transducers cannot be used effectively due to size or weight constraints.

Offers high linearity and good measurement uniformity

Capable of measuring currents up to several kA, ensuring versatility

Non-intrusive design eliminates the risk of power drawn from the main circuit

Provides excellent rejection to external magnetic fields for stable performance

Delivered calibrated and features a lightweight structure for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy