Ixxat 1.01.0335.10000 Ethernet Module 2-Channel, Ethernet

Subtotal (1 unit)*

R 5 576,77

(exc. VAT)

R 6 413,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,576.77

*price indicative

RS stock no.:
820-274
Mfr. Part No.:
1.01.0335.10000
Manufacturer:
Ixxat
Find similar products by selecting one or more attributes.
Select all

Brand

Ixxat

Product Type

Ethernet Module

Number of Channels

2

Connectivity

Ethernet

Power Source

Mains

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

127g

Length

98mm

Height

150mm

Width

27mm

Standards/Approvals

CE

Model Number

1.01.0335.10000

COO (Country of Origin):
SE
The Ixxat CAN-Ethernet gateway, facilitating seamless communication between CAN FD and Ethernet systems, thus enhancing connectivity and system flexibility.

Offers easy coupling of CAN/CAN FD systems and devices

Supports system expansion and tree/star topologies

Features a single CAN/CAN FD channel for effective data handling

Equipped with one RJ45 Ethernet port boasting 10/100 Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy