Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 40 nm
- RS stock no.:
- 922-153
- Mfr. Part No.:
- 8751039000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 9 215,20
(exc. VAT)
R 10 597,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,215.20 |
*price indicative
- RS stock no.:
- 922-153
- Mfr. Part No.:
- 8751039000
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| Power Consumption | 4.5W | |
| For Use With | Air Control Dampers | |
| Control Type | Automatic Reset | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 40nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Running Time | 75s | |
| Maximum Damper Spindle Size | 26.7mm | |
| Minimum Damper Spindle Size | 12mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | 875 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
Power Consumption 4.5W | ||
For Use With Air Control Dampers | ||
Control Type Automatic Reset | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 40nm | ||
IP Rating IP54 | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Running Time 75s | ||
Maximum Damper Spindle Size 26.7mm | ||
Minimum Damper Spindle Size 12mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series 875 | ||
Exempt
- COO (Country of Origin):
- CH
The Schneider Electric Actuator is designed for automatic control of rotary dampers. It operates on a rated supply of 24 V AC/DC, offering precise modulation in a robust and Compact design.
Electric actuator type ensures reliable operation
Rated supply voltage of 24 V AC/DC enhances flexibility
Proportional control signal provides precise modulation
IP54 rating guarantees protection against dust and moisture
Related links
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 40 nm
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 5 nm
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 4 nm
- Schneider Electric 24V Automatic Reset Damper Actuator, 10 Nm
- Belimo 24V ac/dc Open/Close Damper Actuator, 40 Nm
- Belimo 24V ac/dc 3-point Damper Actuator, 40 nm
- Belimo 24V ac/dc Modulating Damper Actuator, 40 Nm
- Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm
