TE Connectivity 4481 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS stock no.:
- 479-865
- Distrelec Article No.:
- 304-49-958
- Mfr. Part No.:
- 448153-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
R 3 852,48
(exc. VAT)
R 4 430,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,852.48 | R 963.12 |
*price indicative
- RS stock no.:
- 479-865
- Distrelec Article No.:
- 304-49-958
- Mfr. Part No.:
- 448153-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| D-Sub Shell Size | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Series | 4481 | |
| Pitch | 2.77mm | |
| Contact Size | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
D-Sub Shell Size 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Series 4481 | ||
Pitch 2.77mm | ||
Contact Size 8 | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug connector is designed to facilitate seamless cable-to-cable connections in panel mount applications. Featuring a robust construction with brass front and rear shells, the connector seamlessly integrates power, signal, and coaxial functionalities within its three-position design. Its size 8 contact ensures reliable connectivity, while gold plating enhances conductivity and resistance to corrosion. With the ability to withstand extreme operating temperatures from -55°C to 125°C, this connector is ideal for a variety of demanding environments. Whether you're in telecommunications or industrial sectors, this product offers the durability and performance needed for critical applications.
Ideal for panel mount setups with a secure and stable design
Offers versatility through power, signal, and coax combinations
Enhanced durability with stainless steel mating retention features
Gold plating provides superior conductivity and corrosion resistance
Compatible with through-hole solder and crimp termination methods
Mounting hole diameter ensures ease of installation
Robust construction withstands extreme temperature fluctuations
Related links
- TE Connectivity AMPLIMITE 37 Way 2.77 mm Pitch Panel D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Panel D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way 2.77 mm Pitch Panel D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 11 Way 2.77 mm Pitch Panel D-Sub Connector, with Screw Hole Male
- Amphenol Communications Solutions ED 15 Way 2.77 mm Pitch Panel D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way 2.77 mm Pitch Panel D-Sub Connector Female
