Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS stock no.:
- 906-148
- Mfr. Part No.:
- 1731121924
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
R 1 405,60
(exc. VAT)
R 1 616,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | R 1,405.60 | R 70.28 |
| 5 + | R 1,370.46 | R 68.523 |
*price indicative
- RS stock no.:
- 906-148
- Mfr. Part No.:
- 1731121924
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Latch Screw | |
| Product Type | Connector Accessory | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Material | Stainless Steel | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Latch Screw | ||
Product Type Connector Accessory | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Material Stainless Steel | ||
Colour White | ||
Standards/Approvals RoHS | ||
Exempt
- COO (Country of Origin):
- CN
The Molex latch screw designed to secure connections in D-Sub accessories with M3 threading, crafted from Durable stainless steel for enhanced longevity and performance.
Constructed from stainless steel for superior durability
Designed for M3 threaded applications, ensuring compatibility
Suited for panel thickness between 0.80mm to 1.30mm
Active status indicates reliable availability and support
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Flange Seal
