Molex, 172704 Series D-Sub Connector Accessory For Use With Size 5

Subtotal (1 pack of 100 units)*

R 5 705,21

(exc. VAT)

R 6 560,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,705.21R 57.052

*price indicative

RS stock no.:
815-250
Mfr. Part No.:
172704-0127
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

D-Sub Connector Accessory

Product Type

D-Sub Connector Accessory

For Use With

Size 5

Series

172704

Material

Stainless Steel

Colour

Silver

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Molex locking mechanism is designed specifically for Size 5 D-Sub applications, ensuring secure appliance mounting with a robust stainless steel frame and blue-chromated steel screws.

Active status for reliability in demanding environments

Constructed from Durable stainless steel for longevity

Includes two screws for comprehensive fastening capabilities

IP rating labelled as N/A, indicating it’s suitable for general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy