Phoenix Contact, VS-04 Series Data Plug For Use With USB Interfaces
- RS stock no.:
- 488-026
- Mfr. Part No.:
- 1563193
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
R 10 476,97
(exc. VAT)
R 12 048,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 10,476.97 | R 104.77 |
*price indicative
- RS stock no.:
- 488-026
- Mfr. Part No.:
- 1563193
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Data Plug | |
| For Use With | USB Interfaces | |
| Series | VS-04 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Data Plug | ||
For Use With USB Interfaces | ||
Series VS-04 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector component is designed to meet the high demands of modern connectivity solutions, integrating seamlessly into various applications. With a focus on reliability and performance, it serves as a VITAL link in data transmission networks. Whether used in industrial automation or Advanced electronics, this product guarantees a stable connection, ensuring optimal functionality in real world conditions. Its robust design and compliance with environmental standards highlight its versatility, catering to diverse industry needs.
User friendly installation process enhances convenience
IP20 degree of protection makes it suitable for various environments
Compatible with USB 2.0 transmission characteristics for high speed data transfer
Fulfils EU RoHS substance requirements to promote environmental safety
Customs tariff number facilitates international trade and logistics
Related links
- Phoenix Contact, VS-04 Series Data Plug For Use With USB Interfaces
- Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- Phoenix Contact, VS-PG11 Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact, VS-M16 (3-6) Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS Series Protective Cover For Use With D-Sub Connector
- Phoenix Contact, VS Series For Use With VS-09
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
