TE Connectivity, 109 Series Connector Saver For Use With D-Sub Connector
- RS stock no.:
- 478-350
- Distrelec Article No.:
- 302-69-214
- Mfr. Part No.:
- 212561-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 16 471,47
(exc. VAT)
R 18 942,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,471.47 |
*price indicative
- RS stock no.:
- 478-350
- Distrelec Article No.:
- 302-69-214
- Mfr. Part No.:
- 212561-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Saver | |
| Product Type | D-Sub Connector Adapter | |
| For Use With | D-Sub Connector | |
| Series | 109 | |
| Gender | Male/Female | |
| Number of Contacts | 25 | |
| Material | Brass | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Saver | ||
Product Type D-Sub Connector Adapter | ||
For Use With D-Sub Connector | ||
Series 109 | ||
Gender Male/Female | ||
Number of Contacts 25 | ||
Material Brass | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector saver is an innovative solution designed to enhance the reliability and connection integrity of your cable assemblies. Featuring a straight body orientation, this adapter facilitates seamless integration between connectors of Size 3, Series 109, ensuring smooth signal transmission across diverse applications. Its sophisticated design helps prevent wear and tear on primary connectors, while the robust construction using premium materials like gold-plated brass ensures durability and optimal performance under extreme conditions. With an operational temperature range catering to various environmental needs, this connector saver stands as a crucial accessory for anyone looking to extend the life and reliability of their connectors in demanding operational settings.
Crafted with gold-plated brass for superior conductivity
Designed to accommodate 25 positions for flexible connections
Supports a wide operating temperature range for diverse applications
Facilitates easy integration with Size 3 connector shells
Straight orientation aids in effective signal routing
Meets stringent EU RoHS and REACH compliance standards
Related links
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
