TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- RS stock no.:
- 476-796
- Distrelec Article No.:
- 304-49-530
- Mfr. Part No.:
- 2-2308350-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
R 6 277,18
(exc. VAT)
R 7 218,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,277.18 | R 179.348 |
*price indicative
- RS stock no.:
- 476-796
- Distrelec Article No.:
- 304-49-530
- Mfr. Part No.:
- 2-2308350-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Crimp Barrel | |
| For Use With | Connector Strain Relief | |
| Series | 2-23 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Crimp Barrel | ||
For Use With Connector Strain Relief | ||
Series 2-23 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp barrel, designed specifically for rail D-Sub back shells, offers a robust and reliable solution for connector strain relief. With a shielded construction, it ensures enhanced protection against electromagnetic interference, making it ideal for applications that demand high integrity in connectivity. The design accommodates a broad operating temperature range, from as low as -40°C up to 90°C, allowing for use in diverse environmental conditions. This product not only adheres to industry standards but also aligns with various compliance directives, ensuring safety and reliability. Its feature-rich design integrates seamlessly with compatible connectors, providing a versatile option for engineers and designers alike seeking dependable connection solutions in their projects.
Shielded design provides added protection against interference
Accommodates a wide operating temperature range for versatility
Constructed for compatibility with other products in the rail D-Sub back shells series
Low halogen content promotes environmental compliance
Non-threaded design simplifies installation and usage
Supports compliance with EU RoHS and REACH regulations for safer usage
Customized for optimal strain relief, enhancing connection durability
Related links
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 2-23 Series Crimp Barrel For Use With D-Sub Connectors
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity, 3-13 Series Cable Contact Tube For Use With Connector Strain Relief
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity 2-552 Series Horizontal D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
