Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS stock no.:
- 340-120
- Distrelec Article No.:
- 300-81-199
- Mfr. Part No.:
- 6355-0065-21
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 101,84
(exc. VAT)
R 117,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 101.84 | - |
| 10 - 24 | R 99.29 | 2% |
| 25 + | R 96.31 | 5% |
*price indicative
- RS stock no.:
- 340-120
- Distrelec Article No.:
- 300-81-199
- Mfr. Part No.:
- 6355-0065-21
- Manufacturer:
- Encitech Connectors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a 90° angled cable exit, paired with a D-Sub solder cup, is packed in a kit with either a male or female D-Sub connector. Made from durable zinc material with nickel plating, it offers excellent corrosion resistance and strength. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in industrial and challenging environments, providing secure and stable connections.
Full metal cover
Re openable
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
