Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS stock no.:
- 339-956
- Distrelec Article No.:
- 300-81-141
- Mfr. Part No.:
- 6355-0057-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 66,73
(exc. VAT)
R 76,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 66.73 |
| 10 - 24 | R 65.06 |
| 25 + | R 63.11 |
*price indicative
- RS stock no.:
- 339-956
- Distrelec Article No.:
- 300-81-141
- Mfr. Part No.:
- 6355-0057-01
- Manufacturer:
- Encitech Connectors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 15 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for enhanced corrosion resistance and durability. The contact pins are made from copper alloy, ensuring reliable and stable connections. With an operating temperature range of -55°C to +110°C, it is well-suited for a variety of industrial applications requiring secure and efficient performance in challenging environments.
Packed in Kit with male or female D-sub connector
Available in different sizes
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
