Virax 210495 Cutting Wheel for 210493
- RS stock no.:
- 878-287
- Mfr. Part No.:
- 210495
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 329,40
(exc. VAT)
R 378,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 329.40 |
*price indicative
- RS stock no.:
- 878-287
- Mfr. Part No.:
- 210495
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210495 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | 210493 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210495 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With 210493 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- ES
The Virax cutting wheel provides precise performance for deburring applications. Designed for optimal efficiency, it seamlessly integrates into various cutting tasks, ensuring smooth results with every use.
Offers a size of 28.3 mm for effective cutting
Designed with a thickness of 4.85 mm for enhanced durability
Weighs 6.20 kg, ensuring stability during use
Suitable for professional-grade cutting applications
