GILGEN Muller & Weigert DACT Series Current Transformer Current Transformer, 600A Input, 600:1, 3.33 mA Output, 120mm
- RS stock no.:
- 242-5414
- Mfr. Part No.:
- DACT 120 600:1 4-polig
- Manufacturer:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 242-5414
- Mfr. Part No.:
- DACT 120 600:1 4-polig
- Manufacturer:
- GILGEN Muller & Weigert
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 600:1 | |
| Series | DACT | |
| Bore Size | 120mm | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Input Current | 600A | |
| Output Current | 3.33 mA | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 600:1 | ||
Series DACT | ||
Bore Size 120mm | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Input Current 600A | ||
Output Current 3.33 mA | ||
Not Applicable
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert series core balance transformers in connection with our earth fault relay -ELR are designed for the detection of residual currents.
Pollution degree III
Protection class housing IP40
Protection class housing IP40
