Interquip 24MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
810-2564
Mfr. Part No.:
5XEA24000123TF50Q3
Manufacturer:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

0.8mm

Dimensions

5 x 3.2 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C, +85°C