Abracon, 156.25MHz Crystal Oscillator Crystal Oscillator, ±25 ppm LVDS, 6-Pin SMD AX3DCF1-156.2500T
- RS stock no.:
- 898-782
- Mfr. Part No.:
- AX3DCF1-156.2500T
- Manufacturer:
- Abracon
Image representative of range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 165,76
(exc. VAT)
R 190,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 82.88 | R 165.76 | - |
| 20 - 98 | R 72.98 | R 145.96 | 11% |
| 100 - 198 | R 65.525 | R 131.05 | 20% |
| 200 + | R 56.405 | R 112.81 | 31% |
*price indicative
- RS stock no.:
- 898-782
- Mfr. Part No.:
- AX3DCF1-156.2500T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 1.8V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Series | AX3 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Maximum Supply Voltage 1.8V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Series AX3 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon oscillator designed for precision timing applications, featuring exceptionally low jitter rates. This Compact solution ensures reliable frequency generation across various operational climates, making it essential for Advanced electronic systems.
Exceptionally low RMS jitter of less than 80fs ensuring signal integrity
Available in standard frequencies from 100MHz to 212.5MHz for versatility
Supports multiple supply voltage options: 3.3V, 2.5V, and 1.8V
Features LVPECL, LVDS, and HCSL differential outputs to suit varied Interface requirements
Related links
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003311
- Abracon 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-100.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-125.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
