CALTEST, Black, Red Alligator Clip, Phosphor Bronze Contact, 10A Insulated
- RS stock no.:
- 717-431
- Mfr. Part No.:
- CT3760
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save R 24,90
View bulk pricing optionsSubtotal (1 unit)*
R 99,55
(exc. VAT)
R 114,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 99.55 | - |
| 10 + | R 97.06 | R 24,90 |
*price indicative
- RS stock no.:
- 717-431
- Mfr. Part No.:
- CT3760
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 7.9mm | |
| Contact Material | Phosphor Bronze | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 7.9mm | ||
Contact Material Phosphor Bronze | ||
Current 10A | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- TW
The CALTEST Insulated Alligator Clip features black and red pair of standard alligator clips with flexible PVC insulators. The clips accept 2 mm pin tips, which allows them to connect easily to many standard test leads and probe tips. The clips come with black and red flexible Poly-Vinyl Chloride (PVC) insulators for safety and easy identification of polarity. Features phosphor bronze material with a gold plating for reliable electrical contact.
Made of steel with a Durable nickel plating
Overall length of the clip is approximately 56 mm
sold as a pair (one black, one red)
RoHS compliant
Related links
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
