NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS stock no.:
- 843-157
- Mfr. Part No.:
- ST 21 B
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 523,65
(exc. VAT)
R 602,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 523.65 | - |
| 10 + | R 510.56 | 2% |
*price indicative
- RS stock no.:
- 843-157
- Mfr. Part No.:
- ST 21 B
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | End-Sleeve Assortment | |
| Contact Plating | Tin | |
| Standards/Approvals | CE, CSA, RoHS, REACh, UL | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents End-Sleeve Assortment | ||
Contact Plating Tin | ||
Standards/Approvals CE, CSA, RoHS, REACh, UL | ||
- COO (Country of Origin):
- DE
Nemiq Crimp Terminal Kit, Tin Contact Plating, Crimp Connector - ST 21 B
This crimp Terminal kit provides a selection of end-sleeve Terminals and the associated crimp connector types for preparing and terminating conductors in electrical assemblies. It is intended for professional where consistent mechanical and electrical connection is required, and it conforms to recognised regulatory frameworks.
Features and Benefits:
• Tin-plated contacts reduce corrosion and maintain conductivity
• End-sleeve assortment offers multiple Terminal sizes for versatility
• CE CSA RoHS UL approvals support regulated-sector use
• End-sleeve assortment offers multiple Terminal sizes for versatility
• CE CSA RoHS UL approvals support regulated-sector use
Applications
• Suitable for assembly and maintenance of wiring harnesses
• Used with bulk wire termination tasks in workshops
• Ideal for contractors requiring compliant Terminal assortments
• Used with bulk wire termination tasks in workshops
• Ideal for contractors requiring compliant Terminal assortments
What materials are used on the contact surfaces?
Contacts are plated with tin to provide a protective conductive layer.
Which conformity standards does it meet?
It complies with CE, CSA, RoHS, REACH and UL approvals.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
