TE Connectivity, 31845 Crimp Tool, Coaxial Type Removable/Interchangeable Hand Crimping Die
- RS stock no.:
- 481-225
- Distrelec Article No.:
- 303-18-358
- Mfr. Part No.:
- 318451-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 15 738,38
(exc. VAT)
R 18 099,14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 15,738.38 |
*price indicative
- RS stock no.:
- 481-225
- Distrelec Article No.:
- 303-18-358
- Mfr. Part No.:
- 318451-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Number of Pieces | 1 | |
| Number of Ports | 1 | |
| Sub Type | Removable/Interchangeable Hand Crimping Die | |
| For Use With | Commercial Application | |
| Series | 31845 | |
| Standards/Approvals | No | |
| Contents | Crimp Tool Die | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Number of Pieces 1 | ||
Number of Ports 1 | ||
Sub Type Removable/Interchangeable Hand Crimping Die | ||
For Use With Commercial Application | ||
Series 31845 | ||
Standards/Approvals No | ||
Contents Crimp Tool Die | ||
- COO (Country of Origin):
- US
The TE Connectivity Die assembly is designed for enhanced performance in hand crimping applications, delivering reliability and efficiency. With its focus on commercial grade tools, this assembly enables users to achieve optimal results while maintaining ease of use. Ideal for a variety of crimping tasks, it boasts a removable and interchangeable design that simplifies maintenance and allows for versatile applications across different tooling requirements. The power technology utilized is manual, ensuring direct control and precision during operation. Furthermore, the die assembly is aligned with essential product compliance standards, rendering it a trustworthy choice for professionals seeking high-quality crimping solutions.
Optimized for commercial crimp tooling requirements
Facilitates quick and easy die changes with its removable design
Manual power technology offers greater user control during crimping
Compliant with crucial industry standards for added confidence
Ideal for a broad range of applications in various sectors
Related links
- TE Connectivity Coaxial Type Die Set Black
- TE Connectivity Crimp Die, Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable Grey
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity Coaxial Type Removable/Interchangeable Black
