Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK PRIME, THERMOMARK CARD
- RS stock no.:
- 520-378
- Mfr. Part No.:
- 0803863
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 2 515,90
(exc. VAT)
R 2 893,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,515.90 | R 251.59 |
*price indicative
- RS stock no.:
- 520-378
- Mfr. Part No.:
- 0803863
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK PRIME, THERMOMARK CARD | |
| Series | US-EMT | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK PRIME, THERMOMARK CARD | ||
Series US-EMT | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional insert label is designed for precise device marking, offering a practical solution for various labelling needs. Ideal for use with advanced identification systems, the product features a robust and thermal transfer-friendly design, ensuring clarity and durability in all environments. The vibrant yellow colour not only aids visibility but also enhances the overall aesthetic of your devices. Tailored for ease of application, this insert label is a perfect companion for those seeking both functionality and style. With a capacity for multiple individual labels, it meets diverse operational demands, seamlessly integrating into various mounting types. Experience reliable performance even under challenging conditions, while maintaining compliance with the latest industry standards.
Eight individual labels simplify the labelling process
Designed for latching mountings, ensuring secure installation
Thermal transfer compatibility guarantees long-lasting inscriptions
Constructed from high-quality polyester for added durability
UV resistant, providing longevity against sun exposure
Meets stringent wipe resistance testing for reliable markings
