TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
191-8476
Mfr. Part No.:
163555-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Standards/Approvals

No

Length

20.4mm

TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts


Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.

TE Connectivity Commercial MATE-N-LOK Range


Note

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy