HARTING Han C Series Female Crimp Contact, 12 AWG Min Crimp Terminal, 12 AWG Max
- RS stock no.:
- 917-605
- Mfr. Part No.:
- 09320006207
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save R 54,50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 217,94
(exc. VAT)
R 250,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | R 217.94 | R 108.97 | - |
| 10 - 24 | R 212.49 | R 106.245 | R 54,50 |
| 25 + | R 206.12 | R 103.06 | R 295,50 |
*price indicative
- RS stock no.:
- 917-605
- Mfr. Part No.:
- 09320006207
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Han C Industrial Connectors | |
| Current | 40A | |
| Series | Han C | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Silver Plated | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Contact Resistance | 1mΩ | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | IEC 60664‑1 | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Han C Industrial Connectors | ||
Current 40A | ||
Series Han C | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Silver Plated | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Contact Resistance 1mΩ | ||
Termination Type Crimp Terminal | ||
Standards/Approvals IEC 60664‑1 | ||
Length 9.5mm | ||
- COO (Country of Origin):
- DE
The HARTING Han C Female Crimp Contact designed for heavy-duty industrial power connectors. This premium silver-plated copper alloy socket ensures reliable high-current performance across robust demanding electrical networks.
Female socket contact type
Crimp termination method
Wire cross-section of 4 mm²
Related links
- HARTING Han C Series Male Crimp Contact 10 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex 42815 Series Female Crimp Terminal 12 AWG Max
- Molex 76823 Series Female Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
