Molex 223937 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS stock no.:
- 877-734
- Mfr. Part No.:
- 2239375900
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
R 212,84
(exc. VAT)
R 244,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 212.84 | R 2.128 |
*price indicative
- RS stock no.:
- 877-734
- Mfr. Part No.:
- 2239375900
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Rely-On 1.0 Single Row Crimp Housings | |
| Series | 223937 | |
| Current | 2.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Rely-On 1.0 Single Row Crimp Housings | ||
Series 223937 | ||
Current 2.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Rely-On Female Crimp Terminal optimises high-density wire-to-board applications. This component delivers reliable electrical performance supplied on a convenient reel.
Pitch spacing of 1.00mm
Wire range of 28 to 30 AWG
Contact plating of 0.38μm Gold Au
Related links
- Molex 223937 Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Molex 503765 Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
