Molex 173041 Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS stock no.:
- 814-793
- Mfr. Part No.:
- 173041-0001
- Manufacturer:
- Molex
Subtotal (1 tape of 6000 units)*
R 3 116,71
(exc. VAT)
R 3 584,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | R 3,116.71 | R 0.519 |
*price indicative
- RS stock no.:
- 814-793
- Mfr. Part No.:
- 173041-0001
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Plug Housing | |
| Series | 173041 | |
| Current | 11A | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Plug Housing | ||
Series 173041 | ||
Current 11A | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex ValuSeal Crimp Terminal offers reliable connectivity within the ValuSeal Wire-to-Wire Connector System, designed for efficient power transmission in wire-to-wire applications.
Durability rating of up to 25 mating cycles ensures longevity
Manufactured from copper alloy for enhanced conductivity
Tin plating on mating and termination surfaces provides corrosion resistance
Rated for a maximum current of 11.0A and voltage of 250V AC
Compatible with wire sizes 16 and 18 AWG, supporting versatile applications
Related links
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
- Hirose DF63 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
