Molex 1881 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS stock no.:
- 814-728
- Mfr. Part No.:
- 02-08-1104
- Manufacturer:
- Molex
Subtotal (1 pack of 2500 units)*
R 3 296,08
(exc. VAT)
R 3 790,49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,296.08 | R 1.318 |
*price indicative
- RS stock no.:
- 814-728
- Mfr. Part No.:
- 02-08-1104
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pin and Socket Terminal | |
| Series | 1881 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pin and Socket Terminal | ||
Series 1881 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal socket is designed for secure electrical connections, offering reliable performance in various applications requiring crimping. Constructed from plated brass, it ensures durability and optimal conductivity.
Active status supports immediate availability for projects
Constructed from brass with a tin plating for enhanced longevity
Compatible with wire sizes from 30 to 24 AWG for versatile use
Crimp or compression termination Interface style ensures secure connections
Lightweight design at 0.665 grams aids in efficient handling
Low-halogen and compliant with multiple environmental standards
Related links
- Molex 1881 Series Female Crimp Terminal 16 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
