Molex 213028 Series Male Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS stock no.:
- 814-518
- Mfr. Part No.:
- 213028-3000
- Manufacturer:
- Molex
Subtotal (1 reel of 15000 units)*
R 23 907,23
(exc. VAT)
R 27 493,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 23,907.23 | R 1.594 |
*price indicative
- RS stock no.:
- 814-518
- Mfr. Part No.:
- 213028-3000
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Housings | |
| Series | 213028 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Length | 6.9mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Housings | ||
Series 213028 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Length 6.9mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- JP
The Molex Male Crimp Terminal is a high-density contact engineered for reliable signal transmission in space-constrained wire-to-board applications. Featuring a 1.50mm pitch, this gold-plated Terminal provides superior electrical performance and corrosion resistance for automotive and industrial electronics.
Gold plating ensures high contact reliability
Delivers current ratings up to 2.0A per circuit
Operating temperature range from -40°C to +105°C
Compatible with 503149 series plug housings
Related links
- Molex 213028 Series Male Crimp Terminal 24.26 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
