Molex 206460 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS stock no.:
- 814-514
- Mfr. Part No.:
- 206460-0023
- Manufacturer:
- Molex
Subtotal (1 reel of 48000 units)*
R 113 700,79
(exc. VAT)
R 130 755,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 113,700.79 | R 2.369 |
*price indicative
- RS stock no.:
- 814-514
- Mfr. Part No.:
- 206460-0023
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housings | |
| Series | 206460 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Length | 11.3mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housings | ||
Series 206460 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Length 11.3mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Molex high-performance crimp Terminal is designed for reliable electrical connections. It facilitates seamless integration in wire-to-board and wire-to-wire applications, ensuring optimal functionality in various setups.
Features gold plating for enhanced conductivity and durability
Supports maximum current of 9.8A and voltage up to 600V
Durable design allows for up to 200 mating cycles
Compatible with a range of wire sizes from 20 to 24 AWG
Low-halogen compliant, affirming its suitability for environmentally-conscious applications
Available in a convenient reel packaging for ease of use
Related links
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
