Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS stock no.:
- 788-060
- Mfr. Part No.:
- 16-02-0096
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
R 2 960,66
(exc. VAT)
R 3 404,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 2,960.66 | R 1.48 |
*price indicative
- RS stock no.:
- 788-060
- Mfr. Part No.:
- 16-02-0096
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Crimp Housings | |
| Current | 3A | |
| Series | 70058 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.88mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Crimp Housings | ||
Current 3A | ||
Series 70058 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 12.88mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Crimp Terminal offers reliable connectivity solutions designed for various applications, ensuring quality performance in demanding environments. It is suitable for efficient data transfer and electrical connections across different platforms.
Highly versatile for multiple connector types, enhancing compatibility
Designed for optimal performance in high-speed applications
Durable construction to withstand harsh environmental conditions
Facilitates secure wire-to-wire and wire-to-board connections
Related links
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
