TE Connectivity 2232 Series Female Connector, 28 AWG Min Crimp, 22 AWG Max
- RS stock no.:
- 775-651
- Mfr. Part No.:
- 2232557-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 45000 units)*
R 13 731,01
(exc. VAT)
R 15 790,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 13,731.01 | R 0.305 |
*price indicative
- RS stock no.:
- 775-651
- Mfr. Part No.:
- 2232557-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | Wire | |
| Series | 2232 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 7.7mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
For Use With Wire | ||
Series 2232 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 7.7mm | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Contact, 2.5 Pitch is a precision electrical component for use within the Next Generation GI Connector system. This contact is manufactured from a pre-tin copper alloy to ensure reliable conductivity and is available in both reeled and loose piece configurations.
Suitable for insulation diameters between 1.08 to 1.50mm
Lubricated contact surfaces for enhanced mating performance
Related links
- TE Connectivity 2232 Series Female Connector 22 AWG Max
- TE Connectivity EMIX Series Female Contactor Connector 22 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity NEXT GENERATION GI CONNECTOR Series Crimp Contact 28 AWG Max
