Amphenol Socapex MIL-DTL-38999 Series Female Contact, 26 AWG Min Crimp, 24 AWG Max
- RS stock no.:
- 729-456
- Mfr. Part No.:
- 603052
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
R 2 170,34
(exc. VAT)
R 2 495,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,170.34 |
*price indicative
- RS stock no.:
- 729-456
- Mfr. Part No.:
- 603052
- Manufacturer:
- Amphenol Socapex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Contact | |
| Gender | Female | |
| For Use With | Coaxial Termination | |
| Current | 46A | |
| Series | MIL-DTL-38999 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | SAE AS39029 | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Contact | ||
Gender Female | ||
For Use With Coaxial Termination | ||
Current 46A | ||
Series MIL-DTL-38999 | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals SAE AS39029 | ||
Colour Gold | ||
- COO (Country of Origin):
- CH
The Amphenol Socapex Coaxial contact delivers exceptional performance by providing reliable connectivity for coaxial cables in video systems. It is specifically designed for applications that require 75-ohm impedance matching for optimal signal integrity.
Provides 75 ohms matched impedance for low VSWR and reduced insertion loss
Constructed from copper alloy with gold over nickel plating for enhanced durability
Compatible with both crimp and PC tail terminations for versatile connectivity options
Rated for 500 mating cycles, ensuring longevity and reliability in demanding environments
Related links
- Amphenol Socapex MIL-DTL-38999 Series Male Contact 8 AWG Max
- Amphenol Socapex, MIL-DTL-38999 Series III Tool Grommet
- Phoenix Contact D2PC Series Female Crimp Contact 24 AWG Max
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- Amphenol Socapex, MIL-DTL-38999 Grommet Grommet for use with Green
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
