Molex 45773 Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max
- RS stock no.:
- 691-467
- Mfr. Part No.:
- 45773-0001
- Manufacturer:
- Molex
Subtotal (1 reel of 12000 units)*
R 38 156,52
(exc. VAT)
R 43 880,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 38,156.52 | R 3.18 |
*price indicative
- RS stock no.:
- 691-467
- Mfr. Part No.:
- 45773-0001
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 Receptacle Housings | |
| Series | 45773 | |
| Current | 8.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS Compliant | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 Receptacle Housings | ||
Series 45773 | ||
Current 8.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS Compliant | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Molex Micro Fit 3.0 Crimp Terminal is designed for optimal performance in power applications. This female Terminal features lubricant for enhanced connectivity, along with tin-plated phosphor bronze contact that ensures reliability. Suitable for wire sizes of 24-20 AWG, it comes in a convenient reel packaging, making installation straightforward and efficient. With an Active status and a robust design, the Micro-Fit 3.0 is an Ideal choice for applications demanding durability and a secure electrical connection.
Accommodates wire sizes ranging from AWG 24 to 20
Packaged in a reel for ease of handling and installation
Rated for a maximum current of 8.5A per contact, suitable for diverse electrical demands
Durability of up to 30 mating cycles, supporting long-lasting use
Complies with RoHS and REACH standards for environmental safety
Compatible with a range of Micro-Fit 3.0 receptacles and tooling for versatile applications
Related links
- Molex 45773 Series Female Crimp Terminal 24 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 24 AWG Max
- TE Connectivity MULTILOCK 025 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 24 AWG Max
