TE Connectivity TIMER Series Female Contact, 20 AWG Min Crimp, 15 AWG Max

Subtotal (1 reel of 2500 units)*

R 6 528,82

(exc. VAT)

R 7 508,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +R 6,528.82R 2.612

*price indicative

RS stock no.:
679-703
Mfr. Part No.:
925575-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contact

For Use With

Crimp Contacts

Series

TIMER

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Copper Zinc

Maximum Wire Size AWG

15AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Length

19mm

COO (Country of Origin):
DE
The TE Connectivity Standard Timer Contact Receptacle is a female Terminal designed for 6.3 mm tab, and it features a Tin plating for economical and reliable conductivity. It is typically used for robust, high-current applications, especially within the automotive industry, where its design ensures secure wire crimping and Durable mating cycles. It is engineered to handle higher currents compared to smaller Timer system contacts, making it a reliable solution for main power distribution.

RoHS compliant

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy