TE Connectivity AMP Series Male Pin Contact, 24 AWG Min Crimp, 18 AWG Max
- RS stock no.:
- 678-894
- Mfr. Part No.:
- 770252-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
R 4 076,54
(exc. VAT)
R 4 688,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,076.54 | R 4.077 |
*price indicative
- RS stock no.:
- 678-894
- Mfr. Part No.:
- 770252-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK II | |
| Series | AMP | |
| Current | 7A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| Length | 25.53mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Male | ||
For Use With Universal MATE-N-LOK II | ||
Series AMP | ||
Current 7A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
Length 25.53mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Tin (Sn) Pin Contact designed for use with 24 to 18 AWG wire, supporting 0.2 to 1 mm² wire sizes. It is rated for 600 VAC, making it suitable for power applications in electrical systems. The contact is MADE from brass, with a tin plating to enhance conductivity and resist corrosion. It features a crimp termination for secure wire attachment. With an operating temperature range of -55 to 120 °C, this contact is built for harsh environments. It is fully compatible with the Universal MATE-N-LOK connector system, ensuring reliable and Durable connections.
Circuit application Power
UL 94V-0 flame retardant
Compatible with CSA UL VDE standard
Related links
- TE Connectivity AMP Series Male Contact 18 AWG Max
- TE Connectivity AMP Miniature Rectangular MR Series Male Crimp Contact 18 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity AMP Series Male Contact 10 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 16 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 24 AWG Max
