Hirschmann RBC 162 AG VE 10 Series Female Crimp Contact Crimp
- RS stock no.:
- 527-456
- Mfr. Part No.:
- RBC 162 AG VE 10
- Manufacturer:
- Hirschmann
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 527-456
- Mfr. Part No.:
- RBC 162 AG VE 10
- Manufacturer:
- Hirschmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | NR Series And ST Series Connectors | |
| Series | RBC 162 AG VE 10 | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With NR Series And ST Series Connectors | ||
Series RBC 162 AG VE 10 | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hirschmann Rolled Engaging Crimp Contact is designed for reliable connections with NR-series and ST-series connectors. It is crafted from Cu Zn with an Ag contact surface. It ensures dependable electrical conductivity with silver-coated contacts.
Crimp termination
Pin dimensions 1.6 mm
Conductor size 0.5 to 1.5 mm sq
Related links
- Hirschmann Female Crimp Circular Connector Contact, Contact Size 1.6 mm
- Hirschmann Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
- Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
