TE Connectivity GRACE INERTIA 7.92 Series Crimp Contact, 24 AWG Min Crimp, 16 AWG Max
- RS stock no.:
- 480-494
- Distrelec Article No.:
- 304-57-893
- Mfr. Part No.:
- 1-1747050-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-494
- Distrelec Article No.:
- 304-57-893
- Mfr. Part No.:
- 1-1747050-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Crimp Contact | |
| Current | 10A | |
| Series | GRACE INERTIA 7.92 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Length | 13.52mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Crimp Contact | ||
Current 10A | ||
Series GRACE INERTIA 7.92 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Length 13.52mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug connector is designed for efficient crimping in wire-to-board applications, facilitating robust connections within electronic systems. Engineered with a keen focus on reliability, this product employs tin-plated contacts to ensure optimal conductivity and corrosion resistance. The connector accommodates up to two positions and is meticulously constructed to meet the stringent UL 94V-0 flammability rating. With a compact dimensional footprint, it effortlessly integrates into space-constrained designs, making it ideal for high-performance environments. The inclusion of keyed mating alignment enhances user-friendliness, while its ability to withstand challenging operating temperatures ensures versatile application across various industries. This connector exemplifies a blend of durability and innovation, ultimately advancing the efficiency of your electronic assemblies.
Offers enhanced mechanical retention for reliable connections
Features a robust nylon 6/6 GF housing for superior durability
Optimized for a variety of cable sizes, accommodating standard wire AWGs
Design includes inertia locking for secure mating during operation
Compatible with rectangular wire and cable connectors for versatile integration
Supports a wide operating temperature range, suitable for demanding conditions
The product is packaged in bulk, facilitating efficient distribution for large projects
Related links
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 7.92 mm Pitch 1 Row
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity GRACE INERTIA Grey Uninsulated Female Receptacle 4.2 x 7.7 mm Tab Size 14 AWG to 16 AWG
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact 16 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
