Molex 50637 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS stock no.:
- 478-152
- Distrelec Article No.:
- 304-62-490
- Mfr. Part No.:
- 50637-0028
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
R 53 489,30
(exc. VAT)
R 61 512,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 53,489.30 | R 17.83 |
*price indicative
- RS stock no.:
- 478-152
- Distrelec Article No.:
- 304-62-490
- Mfr. Part No.:
- 50637-0028
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Male Crimp | |
| Series | 50637 | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Male Crimp | ||
Series 50637 | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Receptacle Crimp Terminal is a Compact and reliable connector designed for wire-to-board applications. With a 2.0mm pitch, it supports both AC and DC power and signal transmission. These connectors are commonly used in consumer electronics, automotive systems, and industrial equipment where space-saving and dependable connections are essential.
AWG 24 to 28 size
Up to 250V AC/DC voltage
Related links
- Molex 35072 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max
- Molex 35746 Series Female Crimp Terminal 14 AWG Max
- Molex 94030 Series Female Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
