TE Connectivity AMP-IN Series Female Crimp Contact Solder
- RS stock no.:
- 477-343
- Distrelec Article No.:
- 304-61-430
- Mfr. Part No.:
- 3-61067-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
R 4 180,49
(exc. VAT)
R 4 807,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,180.49 | R 11.944 |
*price indicative
- RS stock no.:
- 477-343
- Distrelec Article No.:
- 304-61-430
- Mfr. Part No.:
- 3-61067-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Printed Circuit Board | |
| Series | AMP-IN | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Printed Circuit Board | ||
Series AMP-IN | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for precision PCB applications, providing reliable electrical connections in a compact form factor. It is ideal for environments where space is at a premium and robust performance is required. With a through hole press-fit termination method, this product facilitates secure mounting while ensuring ease of assembly. The gold plating enhances conductivity and mitigates oxidation, ensuring optimal long-term performance. This receptacle accommodates a range of PCB thicknesses, offering versatility in various design configurations. The thoughtful engineering behind this component not only ensures functionality but also durability, making it a wise choice for modern electronic devices.
Compact design caters to space-restricted applications
Gold plating guarantees superior conductivity and longevity
Through hole press-fit termination simplifies assembly processes
Supports various PCB thicknesses for versatile applications
Minimises oxidation risk, enhancing reliability in demanding conditions
Straight terminal orientation allows for straightforward installation
Low halogen content ensures compliance with environmental standards
Mechanical attachment options elevate installation versatility
Related links
- TE Connectivity AMP-IN Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Contact 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin 1 Row, Shrouded
- TE Connectivity AMP-IN Series Female PCB Terminal 12 AWG Max
