Bosch Rexroth Yellow PVC Cover Strip, 10 mm Groove Size, 2 m Length
- RS stock no.:
- 703-1622
- Mfr. Part No.:
- 3842518369
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save R 197,76
View bulk pricing optionsSubtotal (1 bag of 10 units)*
R 1 318,43
(exc. VAT)
R 1 516,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | R 1,318.43 | R 131.843 | - |
| 6 - 11 | R 1,285.47 | R 128.547 | R 197,76 |
| 12 + | R 1,246.91 | R 124.691 | R 858,24 |
*price indicative
- RS stock no.:
- 703-1622
- Mfr. Part No.:
- 3842518369
- Manufacturer:
- Bosch Rexroth
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Compatible Groove Size | 10 mm | |
| Product Type | Cover Strip | |
| Compatible Strut Profile | 10 mm | |
| Colour | Yellow | |
| Length | 2m | |
| Material | PVC | |
| Standards/Approvals | No | |
| Series | COVER PROFILE N10 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Compatible Groove Size 10 mm | ||
Product Type Cover Strip | ||
Compatible Strut Profile 10 mm | ||
Colour Yellow | ||
Length 2m | ||
Material PVC | ||
Standards/Approvals No | ||
Series COVER PROFILE N10 | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Cover Strip, PVC Material, 2m Length - MGE Series - 3842518369
Keen to run cables through your modular structure? Steer them straight with this cover strip from Bosch Rexroth. It holds electrical connections inside a strut, helping to minimise the risk of disruptive disconnections from rough handling or wear. As it slots right into the profile, the strip also blocks dirt and other contaminants out to keep your cables clear of corrosion. Knocks and bumps are no match for this product's impact-resistant PVC body.
Features & Benefits
• Bright yellow colour stands out for ease of identification
• Length of 2m covers long runs or can be cut to size
• Comes in a bag of 10 for covering multiple slots
Applications
• Chemical processing
• Manufacturing industry
• Assembly lines
What slot size does this cover strip fit into?
This product is compatible with a slot size of 10mm, making it a sure fit for standard profiles.
Related links
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Red Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 1 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- RS PRO Black Polypropylene Cover Strip 2 m Length
