SKF Jaw Coupling, 27.5mm Outside Diameter, 6mm Bore, 16mm Length Coupler
- RS stock no.:
- 837-1050
- Mfr. Part No.:
- L050
- Manufacturer:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 837-1050
- Mfr. Part No.:
- L050
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Not Applicable
- COO (Country of Origin):
- CN
SKF Jaw Couplings, 27.5mm OD, 6mm Bore - L050
Ensure the smooth transmission of power across shafts in your system with these jaw couplings from SKF. They can absorb low vibrations and provide cushioning against small shock loads thanks to their solid cast-iron hubs. The couplings are also fitted with a strong nitrile rubber spider, which is resistant to abrasion, solvents and oils. This makes them suitable for use in harsh environments where chemical exposure is likely. In the event of spider failure, your couplings will continue to transmit power by meshing together.
• Compact size of 16 (length) x 27.5mm (diameter) for easy installation in small spaces
• High operating speed of 31,000rpm (revolutions per minute) to ensure fast performance
• 6mm bore can be drilled out to suit application needs
• Simple design is maintenance-free
• High operating speed of 31,000rpm (revolutions per minute) to ensure fast performance
• 6mm bore can be drilled out to suit application needs
• Simple design is maintenance-free
Applications
• Conveyer belts
• Vehicle gearboxes
• Electrical generators
• Horizontal mills
• Vehicle gearboxes
• Electrical generators
• Horizontal mills
What do jaw couplings do?
Jaw couplings are designed to connect two shafts together, helping to transmit energy from one place to another. Theyre durable and strong, preventing load shock and shaft misalignment to protect other components in your system.
Related links
- Ruland Bellows Coupling 6mm Bore, 30.2mm Length Coupler
- SKF Jaw Coupling L190
- SKF Nitrile Rubber (NBR) Jaw Coupling
- Ruland 16mm Bore, 61 mm Length Keyed Bore Jaw Coupling Hubs
- Festo QSPLKG Series 6mm For Tubing Outside Diameter
- Festo QSK Series Male, M5
- Festo QS-1/8-6-I-100 Series Male R
- Festo QSM Series Male R
