RS PRO, 31.75 mm OD 12 mm, 44.45 mm Length 12 mm Flexible Beam Coupling
- RS stock no.:
- 764-294
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 142,31
(exc. VAT)
R 1 313,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,142.31 |
*price indicative
- RS stock no.:
- 764-294
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.75mm | |
| Length | 44.45mm | |
| Torque Rating | 6.89nm | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3° | |
| Style | Clamp | |
| Bore Size A | 12mm | |
| Material | Aluminium | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.75mm | ||
Length 44.45mm | ||
Torque Rating 6.89nm | ||
Number of Beams 6 | ||
Misalignment - Angular 3° | ||
Style Clamp | ||
Bore Size A 12mm | ||
Material Aluminium | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Screw Size M5 | ||
- COO (Country of Origin):
- CN
RS PRO 12 mm Flexible Beam Coupling 6.89 nm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and providing flexibility. Ideal for precision applications, it ensures smooth torque transmission and reduces stress on components.
Features and Benefits
Clamp Style: Easy installation and secure fit.
Aluminium Material: Lightweight and corrosion-resistant.
6 Beam Design: Provides flexibility and accommodates misalignment.
Torque Rating of 6.89 nm: Suitable for various precision applications.
Operating Temperature Range: Functions effectively from -40 °F to 225 °F.
Misalignment Angular of 3°: Allows for angular misalignment without loss of performance.
Aluminium Material: Lightweight and corrosion-resistant.
6 Beam Design: Provides flexibility and accommodates misalignment.
Torque Rating of 6.89 nm: Suitable for various precision applications.
Operating Temperature Range: Functions effectively from -40 °F to 225 °F.
Misalignment Angular of 3°: Allows for angular misalignment without loss of performance.
Applications
Robotics
Automated machinery
Precision instruments
Automated machinery
Precision instruments
Additional Information
Screw Size: M5
Outside Diameter: 31.75 mm
Length: 44.45 mm
Outside Diameter: 31.75 mm
Length: 44.45 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 44.45 mm Length 12 mm Flexible Beam Coupling
- RS PRO 44.45 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.45 mm Length 12 mm Coupler
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- RS PRO 30 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
