Ruland 16 mm, 5mm Bore, 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- RS stock no.:
- 605-882
- Mfr. Part No.:
- MRSS16-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 2 840,54
(exc. VAT)
R 3 266,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,840.54 |
*price indicative
- RS stock no.:
- 605-882
- Mfr. Part No.:
- MRSS16-5-4-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 16 mm | |
| Bore Diameter | 5mm | |
| Product Type | Flexible Coupling | |
| Bore Length | 7.9mm | |
| Length | 19.8mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°F | |
| Maximum Operating Temperature | 175°F | |
| Series | MRSS16-5-4-A | |
| Bore Type | Short Slit Coupling | |
| Standards/Approvals | RoHs and Reach | |
| Overall Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 16 mm | ||
Bore Diameter 5mm | ||
Product Type Flexible Coupling | ||
Bore Length 7.9mm | ||
Length 19.8mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°F | ||
Maximum Operating Temperature 175°F | ||
Series MRSS16-5-4-A | ||
Bore Type Short Slit Coupling | ||
Standards/Approvals RoHs and Reach | ||
Overall Diameter 16mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 → 5 → 4 Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16.0 x 19.8 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16.0 x 19.8 mm Flexible Coupling
