Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

R 4 149,27

(exc. VAT)

R 4 771,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,149.27

*price indicative

RS stock no.:
591-891
Mfr. Part No.:
MBCLK33-15-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

43.419 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Style

Clamp

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Bellows Material

321 Stainless Steel

Bore Size A

15mm

Bore Size B

15mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCLK33

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is expertly designed to offer a zero-backlash connection for precision applications. With an elegant balance of strength and lightness, the coupling effectively manages misalignments while maintaining rigidity under torsional loads. Crafted from high-quality anodized aluminum and stainless steel, its robust construction allows for high-speed operation, making it ideal for dynamic environments. The product boasts a refined design, ensuring minimal vibration and optimal performance. Thoroughly tested beyond industry standards, this coupling is suitable for a variety of applications, including stepper and servo motors. It's manufactured with a keen focus on environmental standards, showcasing compliance with RoHS3 and REACH regulations, while being produced at their factory under stringent quality controls.

High torsional rigidity enhances precision in stepper and servo applications

Lightweight design ensures low inertia for faster response times

Allows for various misalignments without compromising performance

Manufactured from North American sourced materials for superior quality

Exceeds critical torque standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy