Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS stock no.:
- 591-869
- Mfr. Part No.:
- MBCK41-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 3 668,67
(exc. VAT)
R 4 218,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,668.67 |
*price indicative
- RS stock no.:
- 591-869
- Mfr. Part No.:
- MBCK41-16-12-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.08 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.08 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high stiffness and precision performance in demanding applications. Constructed with anodized aluminium hubs, this coupling is not only lightweight but also features a robust stainless steel bellows that allows it to flex while maintaining rigidity under torsional loads. With a thoughtful design that minimizes vibration at speeds up to 10,000 RPM, it excels in precision positioning tasks where utmost reliability is essential. The coupling showcases fewer convolutions than its counterparts, providing enhanced torsional stiffness, thereby catering to a significant range of misalignment scenarios. Manufactured in an ISO certified facility and compliant with RoHS and REACH standards, it meets the highest industry benchmarks for quality and safety, ensuring lasting performance under various operational conditions.
Lightweight construction promotes ease of installation and reduces overall system inertia
Engineered for high precision applications with optimal performance at elevated speeds
Minimises vibration enhancing the longevity and functionality of connected components
Allows for significant misalignment accommodation ensuring flexibility in setup
Exceeds industry torque ratings for safety and performance under strenuous conditions
Backlash free operation contributes to improved response times in motion applications
Manufactured with high quality materials sourced from North American mills
Epoxy bonding ensures secure attachment of components for reliable operation
Compliant with industry standards for environmental and operational safety
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
