Ruland, 50.8 mm OD 20 mm, 61.3 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

R 4 859,02

(exc. VAT)

R 5 587,87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,859.02

*price indicative

RS stock no.:
591-852
Mfr. Part No.:
MBCK51-20-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.12 x 10-5 kg-m

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

15mm

Bellows Material

Stainless Steel

Bore Size A

20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with innovative features such as a balanced design and reduced convolutions, this coupling ensures exceptional torsional stiffness while accommodating various forms of misalignment. Constructed from anodised aluminium and stainless steel, it combines lightweight properties with strength and durability, making it suitable for high speed operations up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility, this coupling adheres to stringent quality standards and boasts compliance with RoHS3, REACH, and Conflict Minerals regulations, assuring reliability in diverse applications.

High stiffness design supports precision engineering requirements

Balanced construction minimises vibration at elevated speeds

Lightweight materials reduce overall system inertia

Robust performance achieved with dynamic torque ratings

Fine bore tolerances enhance reliability during operation

Metric hardware simplifies assembly and maintenance

Manufacturer compliant with industry standards for eco friendliness

Versatile for various misalignment types up to specified limits

Dynamic torque non reversing capability allows for efficient drive operations

Installation instructions ensure proper setup and optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy