Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 14 mm
- RS stock no.:
- 591-808
- Mfr. Part No.:
- MDCDE41-20-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 4 099,23
(exc. VAT)
R 4 714,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,099.23 |
*price indicative
- RS stock no.:
- 591-808
- Mfr. Part No.:
- MDCDE41-20-14-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE41-20-14-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE41-20-14-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated clamp double disc coupling designed for high-performance applications where precision and reliability are paramount. With its unique electrically isolating properties, this coupling features a robust construction that ensures zero backlash and low inertia, making it ideal for environments demanding enhanced efficiency and speed. Crafted from quality materials, including anodized aluminum hubs and stainless steel disc springs, it accommodates various misalignments while providing exceptional torsional rigidity. This coupling guarantees smooth operation at speeds of up to 10,000 RPM, showcasing a balanced design that significantly reduces vibrations, thus extending the life of your machinery. Manufactured under rigorous controls, this innovative solution contributes to precise positioning, catering particularly to sectors like semiconductor, solar, and machine tooling.
Lightweight design promotes ease of installation
Zero-backlash functionality enhances operational precision
Balanced construction effectively minimises vibrations during high-speed operations
Compliant with RoHS3 and REACH regulations, ensuring environmental safety
Supports angular, parallel, and axial misalignments for versatile applications
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
