Norbar Torque Tools 1814 181475 Cordless Torque Wrench 3/4 Drive, 75 nm 1 750 nm
- RS stock no.:
- 904-298
- Mfr. Part No.:
- 181475
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
R 149 064,54
(exc. VAT)
R 171 424,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 149,064.54 |
*price indicative
- RS stock no.:
- 904-298
- Mfr. Part No.:
- 181475
- Manufacturer:
- Norbar Torque Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 75 → 750 nm | |
| Number of Speed Settings | 1 | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Drive Size | 3/4 | |
| Display | Yes | |
| Number of Batteries | 2 | |
| Battery Capacity | 5Ah | |
| Maximum Torque Rating | 750nm | |
| Minimum Torque Rating | 75nm | |
| Torque Accuracy ± | 3% | |
| Battery Voltage | 18V | |
| Standards/Approvals | No | |
| Weight | 3.1kg | |
| Series | 1814 | |
| Reaction Weight | 800g | |
| Speed | 12.5rpm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Cordless Torque Wrench | ||
Torque Range 75 → 750 nm | ||
Number of Speed Settings 1 | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Drive Size 3/4 | ||
Display Yes | ||
Number of Batteries 2 | ||
Battery Capacity 5Ah | ||
Maximum Torque Rating 750nm | ||
Minimum Torque Rating 75nm | ||
Torque Accuracy ± 3% | ||
Battery Voltage 18V | ||
Standards/Approvals No | ||
Weight 3.1kg | ||
Series 1814 | ||
Reaction Weight 800g | ||
Speed 12.5rpm | ||
- COO (Country of Origin):
- GB
The Norbar Torque Tools Compact battery tool is designed for precision and reliability in torque application. Ideal for professionals requiring portability and performance without compromise.
Delivers precise torque application using intelligent joint sensing technology
Features a state-of-the-art cooling system for extended operation
Ergonomic design enhances manoeuvrability in tight spaces
Related links
- Norbar Torque Tools 1814 181479 Cordless Torque Wrench 3/4 Drive, 110 nm 1 1100 nm
- Norbar Torque Tools Smart Torque Wrench 1/4 in Drive, Square Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive, Round Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 589mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 387mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
