Geberit Cap Female, Push-in 54 mm, Press-Fit Cap Female 54 mm
- RS stock no.:
- 913-232
- Mfr. Part No.:
- 50758
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 1 794,91
(exc. VAT)
R 2 064,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,794.91 |
*price indicative
- RS stock no.:
- 913-232
- Mfr. Part No.:
- 50758
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Cap | |
| Connection Type B | Press-Fit | |
| Connection Type A | Push-in | |
| Fitting Type | Cap | |
| Connection Size A | 54 mm | |
| Connection Standard A | Metric | |
| Connection Gender A | Female | |
| Connection Size B | 54 mm | |
| Connection Gender B | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Cap | ||
Connection Type B Press-Fit | ||
Connection Type A Push-in | ||
Fitting Type Cap | ||
Connection Size A 54 mm | ||
Connection Standard A Metric | ||
Connection Gender A Female | ||
Connection Size B 54 mm | ||
Connection Gender B Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 10088 | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit Stainless steel cap serves as a reliable solution for permanently terminating pipe ends, ensuring secure and efficient sealing in various systems.
Manufactured from CrNiMo steel 1.4401 (EN 10088) for durability
Suitable for chemicals and technical liquids, providing versatile application
Designed for industrial gases, including acetylene and shielding gases
Maintains integrity in district heating water up to 140 °C
