Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

R 1 637,97

(exc. VAT)

R 1 883,67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,637.97

*price indicative

RS stock no.:
865-951
Mfr. Part No.:
XAPD1501W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Empty Control Station

Series

XAPD

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Die Cast Zinc

IP Rating

IP65

Length

80mm

Width

80mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Product Condition

Repacked

For Use With

Control And Signalling Units

COO (Country of Origin):
MA
The Schneider Electric Die cast control station is designed for reliable signalling and control applications. Engineered with zinc alloy, it provides durability and efficiency in various industrial settings.

Die-cast zinc construction ensures high durability

IP65, IP66, and IP69 ratings protect against dust and water ingress

Usable depth of 74.5 mm allows for flexible installation

Single cut-out optimises configuration for specific applications

1

28


33

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy