Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- RS stock no.:
- 805-602
- Mfr. Part No.:
- LPZM12CA8
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 2 830,39
(exc. VAT)
R 3 254,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,830.39 |
*price indicative
- RS stock no.:
- 805-602
- Mfr. Part No.:
- LPZM12CA8
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZM | |
| Product Type | Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 12 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZM | ||
Product Type Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 12 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- TR
The Lovato Multi-holes control station is an empty enclosure designed specifically for up to 12 actuators, featuring a grey cover for durability and aesthetics.
Constructed from high-quality materials to ensure longevity
Compatible with Ø22mm units for flexible actuator integration
Rated IP66 and IP67 for optimal protection against dust and moisture
NEMA 4X rating guarantees reliability in challenging environments
Related links
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
- Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure -
