Siemens Grey Metal 3SU1 Enclosure - 1 Hole 22 mm Diameter
- RS stock no.:
- 778-878
- Mfr. Part No.:
- 3SU1851-0AF00-4NB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 5 688,14
(exc. VAT)
R 6 541,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,688.14 |
*price indicative
- RS stock no.:
- 778-878
- Mfr. Part No.:
- 3SU1851-0AF00-4NB1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure | |
| Series | 3SU1 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Length | 89.4mm | |
| Width | 85mm | |
| Depth | 75mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | VDE | |
| For Use With | Command Device | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
Series 3SU1 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66, IP67, IP69 | ||
Length 89.4mm | ||
Width 85mm | ||
Depth 75mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals VDE | ||
For Use With Command Device | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure is designed to provide secure housing and environmental protection for electrical and electronic components. It ensures reliable performance in demanding industrial conditions and safeguards internal equipment against dust and water ingress.
Supports ambient operating temperature from -25 to +70 °C
CE certification
Ensures reliable environmental protection for internal components
Related links
- Siemens Grey Metal 3SU1 Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal 3SU1 Enclosure - 2 Hole 22 mm Diameter
- Siemens Yellow, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22 mm Diameter
