Schneider Electric Grey Die Cast Aluminium XAPG Empty Control Station - 5 Hole 22 mm Diameter
- RS stock no.:
- 758-548
- Mfr. Part No.:
- XAPG59505
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 5 047,89
(exc. VAT)
R 5 805,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,047.89 |
*price indicative
- RS stock no.:
- 758-548
- Mfr. Part No.:
- XAPG59505
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Series | XAPG | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Length | 310mm | |
| Width | 85mm | |
| Depth | 77mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| For Use With | Switches And Pilot Lights | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Series XAPG | ||
Cutout Diameter 22mm | ||
Number of Cutouts 5 | ||
Enclosure Colour Grey | ||
Enclosure Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Length 310mm | ||
Width 85mm | ||
Depth 77mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
For Use With Switches And Pilot Lights | ||
- COO (Country of Origin):
- FR
The Schneider Electric die-cast empty control station is designed to accommodate 22 mm control and signalling units. Its robust aluminium construction and IP65 protection rating ensure reliability in challenging environments.
Constructed from die-cast aluminium for durability
Features five cut-outs for 22 mm units
IP65 rated to protect against dust and water ingress
Designed for ambient temperatures ranging from -25 to 70 °C
Compatible with cable glands for flexible cable entry
Related links
- Schneider Electric Grey Die Cast Aluminium XAPD Empty Control Station - 5 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 4 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Aluminium XAPD Empty Control Station - 6 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 2 Hole 30 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 5 Hole 22 mm Diameter
